87381-5075

Heilind Number:MOL87381-5075
Manufacturer:Molex
Manufacturer Number:87381-5075
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.00mm Pitch Milli-Grid Receptacle, Surface Mount, Top Entry, 0.051µm Gold (Au) Plating, 50 Circuits, Lead-Free, Tube

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87381-5075
Color:Black
Series:87381 - Milli-Grid
Amperage:1.9 A
Connector Type:Milli-Grid
Number of Contacts:50
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:2 mm
Voltage:125 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.051 µm
Number of Contacts Loaded:50
Mating Cycles:25
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.27 µm
Connector System:Board to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:265 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):014
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2 mm
Glow Wire Capable:No
Lock to Mating Part:No
Stackable:Yes
Material Flammability Standard:94V-0
Part Aliases:0873815075
SKU:MOL87381-5075

Detailed Description

Enhance your PCB connectivity with our high-performance Milli-Grid 87381 series connector. Designed with precision, this black surface mount socket features 50 contacts in a vertical orientation, offering seamless signal transmission in electronic circuits. Crafted from durable high temperature thermoplastic and boasting gold plating in the contact mating area, it ensures reliable operation at 125V and 1.9A. With a pitch of 2mm, it's ideal for compact applications, and its board-to-board design allows for easy stacking. Certified by UL and CSA agencies for quality and safety, this connector is a perfect choice for demanding environments. Its lead-free capability and compliance with RoHS regulations further underline its reliability. Elevate your connectivity solutions with this versatile PCB socket receptacle.