| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87381-9002 |
| Color: | Black |
| Series: | 87381 - Milli-Grid |
| Amperage: | 1.9 A |
| Connector Type: | Milli-Grid |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Packaging: | Embossed Tape on Reel |
| Pick and Place: | With Pick and Place Cap |
| Operating Temperature Range: | -55 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.27 µm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 012 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Surface Mount Compatible: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0873819002 |
| SKU: | MOL87381-9002 |
87381-9002
| Heilind Number: | MOL87381-9002 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87381-9002 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
2.00mm Pitch Milli-Grid Receptacle, Surface Mount, Top Entry, 4.5mm Height, 0.38?m Gold (Au) Plating, with Cover, without Locating Pegs, 6 Circuits, Embossed Tape on Reel, Lead-Free
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Milli-Grid 87381 series black connector. Designed for high performance, this straight orientation socket receptacle features two rows with six contacts, making it ideal for signal applications. With a pitch of 2mm and surface mount termination method, it ensures secure and efficient PCB assembly. Crafted from high temperature thermoplastic and phosphor bronze contact material, it guarantees durability and reliability in demanding environments. Gold plating on the mating area ensures optimal conductivity, while meeting RoHS compliance. Suitable for a multitude of circuit applications, this connector is stackable and surface mount compatible, offering versatility in your design projects. Trust in its UL and CSA agency certifications for peace of mind in quality and safety standards. Elevate your PCB connectivity with our Milli-Grid 87381 series black connector. Designed for high performance, this straight orientation socket receptacle features two rows with six contacts, making it ideal for signal applications. With a pitch of 2mm and surface mount termination method, it ensures secure and efficient PCB assembly. Crafted from high temperature thermoplastic and phosphor bronze contact material, it guarantees durability and reliability in demanding environments. Gold plating on the mating area ensures optimal conductivity, while meeting RoHS compliance. Suitable for a multitude of circuit applications, this connector is stackable and surface mount compatible, offering versatility in your design projects. Trust in its UL and CSA agency certifications for peace of mind in quality and safety standards.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/18/2024 | 514962 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about relocate production from Singapore to the Molex Malaysia production facility | Download | |||

