87421-0102

Heilind Number:MOL87421-0102
Manufacturer:Molex
Manufacturer Number:87421-0102
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1.50mm Pico-SPOX Crimp Terminal, Female, Gold (Au), 26-30 AWG, Reel

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87421-0102
Series:87421 - Pico-SPOX
Amperage:2.5 A
Connector Type:Pico-SPOX
Gender:Female
Termination Method:Crimp or Compression
Contact Material:Phosphor Bronze
Voltage:250 V
Packaging:Reel
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.1 µm
Mating Cycles:10
Contact Termination Plating Thickness:.1 µm
Wire Size:26 AWG, 28 AWG, 30 AWG
Connector System:Wire to Board, Wire to Wire
Contact Termination Plating:Nickel
Wire Insulation Diameter:1 mm
Part Aliases:0874210102
SKU:MOL87421-0102

Detailed Description

Introducing the Pico-SPOX series 87421, a versatile solution for your connectivity needs. These female connectors, designed for 26-30 AWG wire, offer a reliable termination method via crimp or compression. With a maximum amperage of 2.5A and a voltage rating of 250V, they are ideal for signal transmission. Featuring gold plating on the contact mating area and nickel plating on the termination, they ensure high conductivity and durability. RoHS compliant and suitable for both wire-to-wire and wire-to-board connections, these contacts are perfect for various applications in electronics and beyond. With a mating cycle rating of 10, they guarantee long-lasting performance. Available in reel packaging, these connectors are easy to handle and integrate into your projects seamlessly. Upgrade your connectivity with the Pico-SPOX series, the ultimate choice for quality and efficiency.