87427-0212

Heilind Number:MOL87427-0212
Manufacturer:Molex
Manufacturer Number:87427-0212
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Mini-Fit Jr. Header, 4.20mm Pitch, Right-Angle, with Flange, 2 Circuits, Tin (Sn) over Nickel (Ni) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87427-0212
Color:Beige
Series:87427 - Mini-Fit Jr.
Amperage:13 A
Connector Type:Mini-Fit Jr.
Number of Contacts:2
Number of Rows:2
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Right Angle
Pitch:4.2 mm
Voltage:600 V
Material:Nylon
Orientation:Right Angle
Tail Length:3.3 mm
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Number of Contacts Loaded:2
Mating Cycles:30
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:4.2 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0874270212
SKU:MOL87427-0212

Detailed Description

Enhance your electronic connections with our Mini-Fit Jr. Header, designed for optimal performance in tight spaces. This 4.20mm pitch connector features a right-angle orientation with a convenient flange for secure mounting. With 2 circuits and tin over nickel plating, it ensures reliable conductivity in various applications. The beige color and nylon construction offer both functionality and aesthetics, while the 13A amperage and 600V voltage rating guarantee efficient power transmission. Perfect for wire-to-board setups, this connector is RoHS compliant and operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB connectors with our Mini-Fit Jr. Header for seamless and durable connectivity.