| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87427-1012 |
| Color: | Beige |
| Series: | 87427 - Mini-Fit Jr. |
| Amperage: | 13 A |
| Connector Type: | Mini-Fit Jr. |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 4.2 mm |
| Voltage: | 600 V |
| Material: | Nylon |
| Orientation: | Right Angle |
| Tail Length: | 3.3 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 10 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 4.2 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0874271012 |
| SKU: | MOL87427-1012 |
87427-1012
Specifications
Detailed Description
Elevate your PCB connectivity with our Mini-Fit Jr. Header, featuring a 4.20mm pitch and a right-angle design with a flange for secure installation. This high-quality connector boasts 10 circuits, perfect for various applications, and is plated with Tin (Sn) over Nickel (Ni) for optimal conductivity. With a current rating of 13A and a voltage capacity of 600V, it ensures reliable performance. Crafted with durable materials like brass and nylon, it can withstand operating temperatures ranging from -40 to 105°C. Its through-hole termination method and compatible wire-to-board connector system make assembly a breeze. RoHS compliant and UL certified, this Mini-Fit Jr. Header is a trusted solution for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||
| 09/05/2015 | GCM 10699821 - New, Modified, Or Replacement Tooling. | Download | |||
| 07/10/2015 | GCM 10692859 - Manufacturing Process Change. | Download | |||

