| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87437-0343 |
| Color: | Beige |
| Series: | 87437 - Pico-SPOX |
| Amperage: | 2.5 A |
| Connector Type: | Pico-SPOX |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 1.5 mm |
| Voltage: | 250 V AC/DC |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 3 |
| Mating Cycles: | 10 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0874370343 |
| SKU: | MOL87437-0343 |
87437-0343
| Heilind Number: | MOL87437-0343 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87437-0343 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
1.50mm Pitch Pico-SPOX Wire-to-Board Header, Surface Mount, Vertical, Shrouded, Nylon, 3 Circuits, Embossed Tape on Reel Packaging
More >>Specifications
Detailed Description
Enhance your electronic connections with our Beige Pico-SPOX Connector, featuring a 1.5mm pitch and a straight body orientation for efficient surface mount termination. Designed for reliability, it offers a maximum amperage of 2.5A and a voltage rating of 250V AC/DC. With three brass contacts in a single row, this connector ensures secure and stable performance. Its nylon construction, operating temperature range of -55 to 105°C, and UL agency certification guarantee durability and safety. Perfect for wire-to-board applications, it facilitates easy and secure mating with a polarized design and locking feature. RoHS compliant and packaged conveniently on embossed tape, this connector is a dependable choice for your PCB assembly needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 48037-1000 | Universal Serial Bus (USB) Shielded I/O Plug, Type A, Right Angle, Surface Mount, 0.76 | ![]() |
| Molex 87437-0543 | 1.50mm Pitch Pico-SPOX Wire-to-Board Header, Surface Mount, Vertical, Shrouded, Nylon, 5 Circuits, Embossed Tape on Reel Packaging | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/21/2014 | GCM 10632562 - Supplier Change. Interplex is existing Approved Vendor for Plating Sub-Con. Unfortunately, Interplex will close down Singapore plant and cease their operation from 15 March, 2014. Molex need to get Finest Gold (existing Approved Vendor for Plating Sub-Con) to support the plated job. Current in house capacity is not able to support especially during ramp up season. Finest Gold will send in the plated terminal for First Article Inspection purpose. There is no impact of this change in design, therefore no changes in the Molex assembly part#. Product can be identify by date code on the label. | Download | |||


