87437-0343

Heilind Number:MOL87437-0343.P
Manufacturer:Molex
Manufacturer Number:87437-0343
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Tape - 1.50mm Pitch, Pico-SPOX PCB Header, Single Row, Vertical, Surface Mount, Tin (Sn) Plating, Friction Lock, 3 Circuits, Tape and Reel, without Cap, Beige

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87437-0343
Series:87437
Amperage:2.5 A
Number of Rows:1
Contact Material:Brass
Body Orientation:Straight
Pitch:1.5 mm
SKU:MOL87437-0343.P

Detailed Description

Enhance your PCB assembly with this 1.50mm Pitch Pico-SPOX PCB Header. Designed for vertical surface mounting, this connector features a durable tin (Sn) plating and convenient friction lock for secure connections. With 3 circuits in a single row configuration, it offers reliable performance. Packaged in cut tape format, it ensures easy handling during assembly. The beige body color adds a sleek touch to your design. RoHS compliant and featuring brass contact material, it meets industry standards for sustainability and performance. Suitable for a variety of applications, this PCB header is a versatile choice for your connectivity needs.