| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87437-0373 |
| Color: | Beige |
| Series: | 87437 - Pico-SPOX |
| Amperage: | 2.5 A |
| Connector Type: | Pico-SPOX |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 1.5 mm |
| Voltage: | 250 V AC/DC |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Pick and Place: | With Pick and Place Cap |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 3 |
| Mating Cycles: | 10 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0874370373 |
| SKU: | MOL87437-0373 |
87437-0373
| Heilind Number: | MOL87437-0373 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87437-0373 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Pico-SPOX Beige Surface Mount Connector, a reliable solution for your PCB connectivity needs. This vertical connector, part of the 87437 series, features a 1.5mm pitch and is designed for 3 contacts, ideal for wire-to-board applications. With a current rating of 2.5A and operating voltage up to 250V AC/DC, it ensures efficient power transmission. Crafted with durable nylon and brass materials, it guarantees long-lasting performance even in harsh environments with an operating temperature range of -55 to 105°C. The tin-plated contacts offer excellent conductivity, while the embossed tape packaging with pick and place capability streamlines assembly processes. UL and CSA agency certifications, along with RoHS compliance, underscore its quality and safety standards. Whether for industrial machinery or consumer electronics, this connector is a perfect fit for diverse applications, providing secure and efficient board-to-wire connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 22-03-2061 | KK 254 Wire-to-Board Header, Single Row, Vertical, 6 Circuits, PA Polyamide Nylon, Tin (Sn) Plating | ![]() |
| Molex 22-05-7045 | 2.50mm Pitch SPOX Wire-to-Board Header, Right Angle, Shrouded, Friction Lock, 4 Circuits | ![]() |
| Molex 87833-0820 | Milli-Grid Header, Right Angle, Shrouded, Lead-Free, 8 Circuits, 0.38 | ![]() |
| Molex 90130-3208 | C-Grid III Header, Dual Row, Right Angle, Shrouded, Fully Loaded, 8 Circuits, Black 0.38 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2017 | 501807 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes and quantities. No changes will be made to the product as a result of the packaging change. | Download | |||
| 04/21/2014 | GCM 10632562 - Supplier Change. Interplex is existing Approved Vendor for Plating Sub-Con. Unfortunately, Interplex will close down Singapore plant and cease their operation from 15 March, 2014. Molex need to get Finest Gold (existing Approved Vendor for Plating Sub-Con) to support the plated job. Current in house capacity is not able to support especially during ramp up season. Finest Gold will send in the plated terminal for First Article Inspection purpose. There is no impact of this change in design, therefore no changes in the Molex assembly part#. Product can be identify by date code on the label. | Download | |||


