| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87437-1243 |
| Color: | Beige |
| Series: | 87437 - Pico-SPOX |
| Amperage: | 2.5 A |
| Connector Type: | Pico-SPOX |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 1.5 mm |
| Voltage: | 250 V AC/DC |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 12 |
| Mating Cycles: | 10 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0874371243 |
| SKU: | MOL87437-1243 |
87437-1243
| Heilind Number: | MOL87437-1243 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87437-1243 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
1.50mm Pitch Pico-SPOX Wire-to-Board Header, Surface Mount, Vertical, Shrouded, Nylon, 12 Circuits, Embossed Tape on Reel Packaging
More >>Specifications
Detailed Description
Elevate your connectivity with the Pico-SPOX Beige 87437 series, offering a high-performance solution for your electronic needs. This straight, surface mount connector features 12 contacts made of durable brass, ensuring reliable power transfer at an amperage of 2.5 A and voltage of 250 V AC/DC. Constructed with nylon and meeting RoHS compliance, it guarantees both durability and environmental responsibility. With a pitch of 1.5 mm and operating temperature range of -55 to 105 °C, it's suitable for a wide range of applications. Its vertical orientation and keying feature provide easy and secure mating, while the embossed tape packaging on reel ensures convenient handling. Perfect for wire-to-board connections, this connector is UL certified and designed for 10 mating cycles, making it a dependable choice for your PCB assembly projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/21/2014 | GCM 10632562 - Supplier Change. Interplex is existing Approved Vendor for Plating Sub-Con. Unfortunately, Interplex will close down Singapore plant and cease their operation from 15 March, 2014. Molex need to get Finest Gold (existing Approved Vendor for Plating Sub-Con) to support the plated job. Current in house capacity is not able to support especially during ramp up season. Finest Gold will send in the plated terminal for First Article Inspection purpose. There is no impact of this change in design, therefore no changes in the Molex assembly part#. Product can be identify by date code on the label. | Download | |||

