| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87438-0243 |
| Series: | 87438 |
| Amperage: | 2.5 A |
| Number of Rows: | 1 |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 1.5 mm |
| SKU: | MOL87438-0243.P |
87438-0243
Specifications
Detailed Description
Enhance connectivity on your PCB with this Cut Tape Pico-SPOX PCB Header. Featuring a 1.50mm pitch and single-row configuration, it is designed for efficient surface-mount installation. The right-angle orientation with friction lock ensures secure connectivity in tight spaces. With Tin over Nickel plating, it offers durability and corrosion resistance. This header, with 2 circuits, comes in a convenient tape and reel packaging in a sleek beige color. Its brass contact material and 2.5A amperage rating guarantee reliable performance. Compliant with RoHS standards, it is a sustainable choice for your electronic projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 10-89-7062 | 2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, High Temperature, 6 Circuits, 0.38 | ![]() |
| Molex 22-05-3071 | KK 254 Solid Header, Right Angle, with Friction Lock, 7 Circuits, Tin (Sn) Plating | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2022 | 511842 - Change to product. This notification is to inform you about revision up of the engineering document of the part(s) as identified in the list. This change is for the engineering document only, no changes will be made to the actual products and specification. drawing from rev.b to rev.c | Download | |||
| 05/16/2021 | 508839 - Capacity change or tool replacement. Aging die condition for 87438 terminal, to build new second die for 87438 terminal series, reason for change is to supply better quality of 87438 terminal due to aging die condition at molex Malaysia. | Download | |||
| 05/01/2017 | 501807 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes and quantities. No changes will be made to the product as a result of the packaging change. | Download | |||


