87438-0343

Heilind Number:MOL87438-0343.P
Manufacturer:Molex
Manufacturer Number:87438-0343
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Tape - 1.50mm Pitch, Pico-SPOX PCB Header, Single Row, Right-Angle, Surface Mount, Tin over Nickel Plating, Friction Lock, 3 Circuits, Tape and Reel, Beige

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87438-0343
Pitch:1.5 mm
Series:87438
Amperage:2.5 A
Number of Rows:1
Body Orientation:Right Angle
Contact Material:Brass
SKU:MOL87438-0343.P

Detailed Description

Introducing the 87438-0343 Cut Tape, a versatile and reliable solution for your PCB connection needs. With a slim 1.50mm pitch, this Pico-SPOX PCB Header offers seamless integration in tight spaces. Its single-row, right-angle design, featuring tin over nickel plating and friction lock mechanism, ensures secure and durable connections. Boasting 3 circuits, this header is perfect for various applications. Packaged in convenient tape and reel format, it guarantees easy handling and storage. The sleek beige finish adds a touch of elegance to your circuit board. RoHS compliant, you can trust in its environmental responsibility. Trust in the 87438 series for quality and performance in every connection.