87438-0443

Heilind Number:MOL87438-0443.P
Manufacturer:Molex
Manufacturer Number:87438-0443
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Tape - 1.50mm Pitch, Pico-SPOX PCB Header, Single Row, Right-Angle, Surface Mount, Tin over Nickel Plating, Friction Lock, 4 Circuits, Tape and Reel, Beige

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87438-0443
Series:87438
Amperage:2.5 A
Number of Rows:1
Contact Material:Brass
Body Orientation:Right Angle
Pitch:1.5 mm
SKU:MOL87438-0443.P

Detailed Description

Introducing a high-quality Cut Tape PCB Header in a sleek right-angle design, perfect for surface mount applications. With a narrow 1.50mm pitch, this Pico-SPOX connector offers precision and efficiency in board connectivity. Featuring Friction Lock technology for secure mating, it ensures reliable performance. The 4-circuit configuration meets your connectivity needs, while the Tin over Nickel plating guarantees durability. Packaged in Tape and Reel for convenient handling, this beige connector is RoHS compliant, making it an environmentally friendly choice. Suitable for various electronic projects, it boasts a current rating of 2.5A, making it a versatile and essential component in your assembly.