| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87438-0543 |
| Color: | Beige |
| Series: | 87438 - Pico-SPOX |
| Amperage: | 2.5 A |
| Connector Type: | Pico-SPOX |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 1.5 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | Yes |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Tin over Nickel |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 5 |
| Mating Cycles: | 10 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin over Nickel |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0874380543 |
| SKU: | MOL87438-0543 |
87438-0543
| Heilind Number: | MOL87438-0543 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87438-0543 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
1.50mm Pitch Pico-SPOX Wire-to-Board Header, Surface Mount, Right Angle, Shrouded, Nylon, 5 Circuits, Embossed Tape on Reel, Beige
More >>Specifications
Detailed Description
Elevate your PCB connectivity with the Pico-SPOX 87438 series Right Angle Connector. With 5 contacts and a 1.5mm pitch, it ensures secure and efficient data transfer. Crafted from high temperature thermoplastic and featuring brass contact material, this connector guarantees durability and reliability in demanding environments. Operating at temperatures ranging from -55°C to 105°C, it is suitable for a wide range of applications. Its surface mount termination method and embossed tape packaging make installation a breeze. With UL and CSA certifications, you can trust in its safety and quality. Whether for industrial or commercial use, this RoHS-compliant connector is the perfect choice for your wire to board connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 22-11-2102 | KK 254 Solid Header, Vertical, with Friction Lock, 10 Circuits, Gold (Au) Plating | ![]() |
| Molex 22-23-2021 | KK 254 Solid Header, Vertical, with Friction Lock, 2 Circuits, Tin (Sn) Plating | ![]() |
| Molex 87438-1043 | 1.50mm Pitch Pico-SPOX Wire-to-Board Header, Surface Mount, Right Angle, Shrouded, Nylon, 10 Circuits, Embossed Tape on Reel, Beige | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2022 | 511842 - Change to product. This notification is to inform you about revision up of the engineering document of the part(s) as identified in the list. This change is for the engineering document only, no changes will be made to the actual products and specification. drawing from rev.b to rev.c | Download | |||
| 05/16/2021 | 508839 - Capacity change or tool replacement. Aging die condition for 87438 terminal, to build new second die for 87438 terminal series, reason for change is to supply better quality of 87438 terminal due to aging die condition at molex Malaysia. | Download | |||
| 05/01/2017 | 501807 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes and quantities. No changes will be made to the product as a result of the packaging change. | Download | |||


