| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87438-0543 |
| Series: | 87438 |
| Amperage: | 2.5 A |
| Number of Rows: | 1 |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 1.5 mm |
| SKU: | MOL87438-0543.P |
87438-0543
Specifications
Detailed Description
Enhance your PCB assembly with this Pico-SPOX PCB Header, meticulously designed for seamless integration. Featuring a single-row, right-angle configuration with surface mount capability, it ensures efficient connectivity in compact spaces. The tin over nickel plating guarantees reliable performance, while the friction lock mechanism adds security. With 5 circuits in tape and reel packaging, organizing and deploying these headers is a breeze. Their beige hue adds a touch of versatility to your setup. Compliant with RoHS standards, you can trust in both the quality and environmental responsibility of this essential component for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2022 | 511842 - Change to product. This notification is to inform you about revision up of the engineering document of the part(s) as identified in the list. This change is for the engineering document only, no changes will be made to the actual products and specification. drawing from rev.b to rev.c | Download | |||
| 05/16/2021 | 508839 - Capacity change or tool replacement. Aging die condition for 87438 terminal, to build new second die for 87438 terminal series, reason for change is to supply better quality of 87438 terminal due to aging die condition at molex Malaysia. | Download | |||
| 05/01/2017 | 501807 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes and quantities. No changes will be made to the product as a result of the packaging change. | Download | |||

