87438-1043

Heilind Number:MOL87438-1043.P
Manufacturer:Molex
Manufacturer Number:87438-1043
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Tape - 1.50mm Pitch, Pico-SPOX PCB Header, Single Row, Right-Angle, Surface Mount, Tin over Nickel Plating, Friction Lock, 10 Circuits, Tape and Reel, Beige

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87438-1043
Series:87438
Amperage:2.5 A
Number of Rows:1
Contact Material:Brass
Body Orientation:Right Angle
Pitch:1.5 mm
SKU:MOL87438-1043.P

Detailed Description

Easily integrate connectivity solutions with this Cut Tape Pico-SPOX PCB Header. Featuring a 1.50mm pitch and a single-row, right-angle design, it's ideal for surface mount applications. The tin over nickel plating ensures reliable performance, while the friction lock mechanism provides added security. With 10 circuits and tape and reel packaging, it offers convenience in assembly. The beige color adds a touch of versatility to any project. This header, part of the 87438 series, is designed for a maximum amperage of 2.5A, with brass contacts for durability. Its right-angle body orientation and ROHS compliance make it both efficient and environmentally friendly. Perfect for PCB connectors, it's a must-have for seamless electronic connections.