87438-1443

Heilind Number:MOL87438-1443.P
Manufacturer:Molex
Manufacturer Number:87438-1443
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Tape - 1.50mm Pitch, Pico-SPOX PCB Header, Single Row, Right-Angle, Surface Mount, Tin over Nickel Plating, Friction Lock, 14 Circuits, Tape and Reel, Beige

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87438-1443
Series:87438
Amperage:2.5 A
Number of Rows:1
Contact Material:Brass
Body Orientation:Right Angle
Pitch:1.5 mm
SKU:MOL87438-1443.P

Detailed Description

Enhance your PCB assembly with this Cut Tape Pico-SPOX PCB Header. Designed for optimal performance, this single-row connector features a right-angle, surface-mount configuration with tin over nickel plating for reliable conductivity. The 1.50mm pitch ensures precise alignment, while the friction lock mechanism adds extra security. With 14 circuits, it's perfect for various applications. Packaged in a convenient tape and reel format, this beige connector is RoHS compliant, making it a sustainable choice for your projects. Built with high-quality brass contacts and a 2.5A amperage rating, it guarantees durability and efficiency. Upgrade your PCB connections with this versatile and dependable component.