| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87439-0200 |
| Color: | Natural |
| Series: | 87439 |
| Amperage: | 2.5 A |
| Connector Type: | Pico-SPOX |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Pitch: | 1.5 mm |
| Material: | Nylon |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | Pico-SPOX |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0874390200 |
| SKU: | MOL87439-0200 |
87439-0200
Specifications
Detailed Description
Enhance your signal circuit connections with our Pico-SPOX Receptacle, crafted with durable nylon housing for reliable performance. Featuring two contacts in a single row, it offers a secure fit with its polarized mating design and lock to mating part feature. With UL and CSA certifications, this connector ensures safety and quality, while its RoHS compliance reflects our commitment to environmental responsibility. Suitable for wire-to-board applications, its 1.5mm pitch and 2.5A amperage make it ideal for various electronic setups. Operating efficiently in a wide temperature range from -55 to 105°C, it guarantees consistent functionality even in demanding environments. Upgrade your system with this essential component, packaged conveniently for your convenience.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 171850-0400 | Micro-Fit TPA Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 19221-0420 | Compression Style Ring Tongue Terminal for 1 AWG Wire, Stud Size 1/4" (M6), Tin Plated, Carton | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-0800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-2400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 24 Circuits, UL 94V-0, Black | ![]() |
| Molex 43645-0300 | Micro-Fit 3.0 Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0500 | Micro-Fit 3.0 Receptacle Housing, Single Row, 5 Circuits, UL 94V-0, Black | ![]() |
| Molex 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
| Molex 51021-0200 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 2 Circuits, Natural | ![]() |
| Molex 51382-0400 | 2.00mm Pitch MicroClasp Wire-to-Board Receptacle Housing, Positive Lock, Single Row, 4 Circuits, White | ![]() |
| Molex 87421-0000 | 1.50mm Pitch, Pico-SPOX Female Crimp Terminal, Tin(Sn) Plating, 26-24 AWG, Reel | ![]() |
| Molex 87421-0000 | Loose Piece - 1.50mm Pitch, Pico-SPOX Female Crimp Terminal, Tin(Sn) Plating, 24-26 AWG | ![]() |
| Molex 87439-0300 | 1.50mm Pitch Pico-SPOX Wire-to-Board Housing, 3 Circuits, Off-White Housing | ![]() |
| Molex 87439-0400 | 1.50mm Pitch Pico-SPOX Wire-to-Board Housing, 4 Circuits, Off-White Housing | ![]() |
| Molex 87439-0600 | 1.50mm Pitch Pico-SPOX Wire-to-Board Housing, 6 Circuits, Off-White Housing | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/01/2019 | 507009 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 01/04/2016 | GCM 10735041 - Supplier Change. The purpose of this letter is to add Molex Malaysia as additional manufacturing location for 503764, 501190, 501571 & 87439 housing series. The reason for the change is to secure the supply for 503764, 501190, 501571 & 87439. There is no impact of the change since there is no change in design, process on the mold, therefore no change in the Molex part number will occur either. Sample can be provided upon request. First article inspection will be done. The implementation will be running change. | Download | |||
| 10/24/2015 | GCM 10681306 - Supplier Change. | Download | |||
| 08/22/2015 | GCM 10706748 - Supplier Change. | Download | |||
| 01/16/2015 | GCM 10641398 - Tooling / Equipment Transfer. | Download | |||
| 12/27/2014 | GCM 10633706 - Change In Packaging Specifications. The purpose of this letter is to inform you of relevant changes that will be implemented on the packaging change for SPQ and MOQ. In order to optimize the space for the existing standard packing, a new packing standard will be introduced to fulfill customer requirement. Please refer to attachment list for the impacted part-numbers and the quantity change. The original MOQ will be reduce half the size to accommodate with smaller quantity needed for order loading based on customer preference. | Download | |||


