87447-1012

Heilind Number:MOL87447-1012
Manufacturer:Molex
Manufacturer Number:87447-1012
Datasheet:Drawing
ECAD Model:
3D Model

Description:

3.96MM BREAKAWAY CUSTOM H DB 10CKT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87447-1012
Color:Black
Series:87447
Amperage:5 A
Number of Contacts:10
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Pitch:3.96 mm
Voltage:250 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Tail Length:3.43 mm
Packaging:Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:10
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
Contact Termination Plating:Nickel
Maximum Solder Process Temperature:250 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):003
Max. Cycles at Max. Process Temperature:001
Termination Pitch:3.96 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Part Aliases:0874471012
SKU:MOL87447-1012

Detailed Description

Easily connect components on your PCB with our Board to Board and Wire to Board connector system, featuring a Vertical orientation and Through Hole termination method. With 10 contacts in a single row, this black 87447 series connector offers high performance with a 5A amperage rating and 250V voltage capability. Made of durable high temperature thermoplastic with brass contact material and gold plating, it ensures reliable conductivity. Suitable for 1.6mm PCB thickness, it is surface mount compatible and breakaway for easy installation. RoHS compliant, it meets international standards for environmental responsibility. Perfect for a wide range of electronic applications.