| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87568-1663 |
| Color: | Black |
| Series: | 87568 - Milli-Grid |
| Amperage: | 1 A |
| Connector Type: | Milli-Grid |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Copper Alloy |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -20 °C |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | Polyester |
| Operating Temperature Range: | -20 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 16 |
| Mating Cycles: | 100 |
| Polarized to Mate: | Yes |
| Wire Size: | 28 AWG |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0875681663 |
| SKU: | MOL87568-1663 |
87568-1663
| Heilind Number: | MOL87568-1663 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87568-1663 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Milli-Grid Cable-to-Board Receptacle, Dual Row, IDT, Lead-Free, 16 Circuits, 0.38µm Gold (Au) Selective Plating, without Center Polarization Key and Locking Friction Ramp
More >>Specifications
Detailed Description
Enhance your cable-to-board connections with this Milli-Grid Receptacle. Featuring a dual-row design with 16 circuits, it ensures efficient data and power transmission. The IDT termination method offers easy installation, while the lead-free construction aligns with environmental standards. With a durable black polyester housing and gold-plated copper alloy contacts, this connector guarantees reliable performance in temperatures ranging from -20 to 85 °C. Its compact 2mm pitch and 1A amperage make it ideal for various applications, meeting UL and CSA certification for quality assurance. Upgrade your PCB setup with this essential component for seamless connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/18/2024 | 514962 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about relocate production from Singapore to the Molex Malaysia production facility | Download | |||

