| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87568-2444 |
| Color: | Black |
| Series: | 87568 - Milli-Grid |
| Amperage: | 1 A |
| Connector Type: | Milli-Grid |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Copper Alloy |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -20 °C |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | Polyester |
| Packaging: | Tray |
| Operating Temperature Range: | -20 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 24 |
| Mating Cycles: | 100 |
| Polarized to Mate: | Yes |
| Wire Size: | 28 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0875682444 |
| SKU: | MOL87568-2444 |
87568-2444
| Heilind Number: | MOL87568-2444 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87568-2444 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Milli-Grid Cable-to-Board Receptacle, Dual Row, IDT, Lead-Free, 24 Circuits, 0.76
More >>Specifications
Detailed Description
Enhance your cable-to-board connections with our Milli-Grid Receptacle. Designed for efficiency, this dual-row connector features 24 circuits, ideal for various applications. With an IDT termination method and lead-free construction, it ensures reliable, eco-friendly performance. The black housing not only offers a sleek look but also complies with material flammability standards. Operating seamlessly in temperatures ranging from -20 to 85°C, it guarantees durability. Its gold-plated contact mating area and polarized design further enhance connectivity, while UL and CSA certifications assure quality. Perfect for 28 AWG wire, this connector is RoHS compliant, making it a sustainable choice for your projects. Upgrade to the Milli-Grid Receptacle for seamless and dependable connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/18/2024 | 514962 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about relocate production from Singapore to the Molex Malaysia production facility | Download | |||
| 12/01/2021 | 510818 - Capacity change or tool replacement. moles is developing additional new stamping die and new auto assembly line this is to support current market demand ramp up. | Download | |||

