| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87568-5093 |
| Color: | Black |
| Series: | 87568 - Milli-Grid |
| Amperage: | 1 A |
| Connector Type: | Milli-Grid |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Copper Alloy |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -20 °C |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | Polyester |
| Operating Temperature Range: | -20 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 50 |
| Mating Cycles: | 100 |
| Polarized to Mate: | Yes |
| Wire Size: | 28 AWG |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0875685093 |
| SKU: | MOL87568-5093 |
87568-5093
Specifications
Detailed Description
Enhance your cable-to-board connections with this high-performance Milli-Grid Receptacle. Designed for seamless integration, this dual-row connector features 50 circuits and a lead-free construction, ensuring compliance with environmental regulations. With a pitch of 2mm and a voltage rating of 125V, it offers reliable power transmission in various applications. The connector's IDT termination method and gold-plated copper alloy contacts guarantee optimal conductivity, while its durable polyester housing withstands operating temperatures ranging from -20 to 85°C. Engineered for longevity, it boasts a 100-cycle mating durability and is polarized for error-free installation. Certified by CSA and UL, and RoHS compliant, this connector prioritizes safety and quality. Perfect for use in PCB assemblies, it's an essential component for modern electronics.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 15-06-0246 | Mini-Fit BMI Plug Housing, 4.20mm Pitch, Dual Row, with Panel Mount Ears, Nylon 6/6 UL 94V-0, 24 Circuits, Natural | ![]() |
| Molex 19013-0033 | InsulKrimp Fully Insulated Piggyback Quick Disconnect, Tab 6.35 x 0.81mm, 12-10 AWG, Yellow Insulator, Carton | ![]() |
| Molex 39-00-0222 | Mini-Fit Male Crimp Terminal, Phosphor Bronze, Gold (Au), 28-22 AWG, Bag | ![]() |
| Molex 39-01-2100 | Mini-Fit Jr. Receptacle Housing, Dual Row, 10 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-3203 | Mini-Fit Jr. Plug Housing, Dual Row, 20 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| Molex 43640-0301 | Micro-Fit 3.0 Plug Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 87569-1050 | 2.00mm Strain Relief for Dual Row IDT, 50 Circuits | ![]() |
| Molex 90142-0020 | 2.54mm Pitch C-Grid III Crimp Housing Dual Row, 20 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/18/2024 | 514962 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about relocate production from Singapore to the Molex Malaysia production facility | Download | |||
| 12/01/2021 | 510818 - Capacity change or tool replacement. moles is developing additional new stamping die and new auto assembly line this is to support current market demand ramp up. | Download | |||
| 12/21/2019 | 507435 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 05/08/2019 | 507161 - Supplier change. Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. | Download | |||


