| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87569-1012 |
| Color: | Black |
| Series: | 87569 - Milli-Grid |
| Accessory Type: | Strain Relief |
| Connector Type: | Milli-Grid |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Material: | High Temperature Thermoplastic |
| Component Type: | Strain Relief |
| Packaging: | Bag |
| Number of Contacts Loaded: | 12 |
| Part Aliases: | 0875691012 |
| SKU: | MOL87569-1012 |
87569-1012
Specifications
Detailed Description
Enhance the durability and longevity of your Milli-Grid connectors with these high-quality strain reliefs. Crafted from high temperature thermoplastic, they offer reliable protection for your connections. Designed for easy installation, they are ideal for securing cables in demanding environments. With 12 contacts, arranged in two rows, they provide a secure fit for your connectors. Compliant with RoHS standards, you can trust in their quality and sustainability. Perfect for a range of applications, these strain reliefs are a must-have accessory for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2024 | 515684 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about relocate production of the 87569 product series from Singapore to the Molex Malaysia production facility. | Download | |||

