| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87569-1022 |
| Color: | Black |
| Series: | 87569 - Milli-Grid |
| Accessory Type: | Strain Relief |
| Connector Type: | Milli-Grid |
| Number of Contacts: | 22 |
| Number of Rows: | 2 |
| Material: | High Temperature Thermoplastic |
| Component Type: | Strain Relief |
| Packaging: | Bag |
| Number of Contacts Loaded: | 22 |
| Part Aliases: | 0875691022 |
| SKU: | MOL87569-1022 |
87569-1022
| Heilind Number: | MOL87569-1022 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87569-1022 |
| Datasheet: | Product Literature |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and functionality of your Milli-Grid connectors with our Strain Relief in sleek black. Designed for the 87569 series, this essential accessory features a high temperature thermoplastic construction, ensuring reliable performance in demanding environments. With 22 contacts spread across 2 rows, it provides secure connectivity for your applications. RoHS compliant and packaged for convenience, this Strain Relief is a must-have component for maintaining the integrity of your connections. Elevate your modular setup with this essential accessory.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2024 | 515684 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about relocate production of the 87569 product series from Singapore to the Molex Malaysia production facility. | Download | |||

