87569-1024

Heilind Number:MOL87569-1024
Manufacturer:Molex
Manufacturer Number:87569-1024
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

2.00mm Strain Relief for Dual Row IDT, 24 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87569-1024
Color:Black
Series:87569 - Milli-Grid
Accessory Type:Strain Relief
Connector Type:Milli-Grid
Number of Contacts:24
Number of Rows:2
Material:High Temperature Thermoplastic
Component Type:Strain Relief
Packaging:Bag
Number of Contacts Loaded:24
Part Aliases:0875691024
SKU:MOL87569-1024

Detailed Description

Enhance the durability and performance of your Milli-Grid connectors with our Strain Relief in sleek black. Specifically designed for the 87569 series, this accessory features two rows and 24 contacts, ensuring a secure and stable connection. Crafted from high temperature thermoplastic, it guarantees longevity even in demanding environments. RoHS compliant, it meets international standards for environmental responsibility. Packaged conveniently in a bag, it's easy to store and access when needed. Perfect for RJ Connector Accessories, this component is a must-have for maintaining optimal connectivity.