87569-1034

Heilind Number:MOL87569-1034
Manufacturer:Molex
Manufacturer Number:87569-1034
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.00mm Strain Relief for Dual Row IDT, 34 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87569-1034
Color:Black
Series:87569 - Milli-Grid
Accessory Type:Strain Relief
Connector Type:Milli-Grid
Number of Contacts:34
Number of Rows:2
Material:High Temperature Thermoplastic
Component Type:Strain Relief
Number of Contacts Loaded:34
Part Aliases:0875691034
SKU:MOL87569-1034

Detailed Description

Enhance the durability and performance of your Milli-Grid connectors with our Strain Relief in sleek black. Specifically designed for the 87569 series, this accessory safeguards the integrity of your connections with its high temperature thermoplastic construction. With 34 contacts spread across 2 rows, it ensures a secure and stable fit for your cables. Each pack comes in a convenient bag, making it easy to store and access whenever needed. Rest assured, this component is fully RoHS compliant, meeting strict environmental standards. Perfect for modular setups, Ethernet, and fiber optic applications, it's a vital addition to your connectivity arsenal. Elevate your networking experience with this essential RJ connector accessory.