| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87569-1044 |
| Color: | Black |
| Series: | 87569 - Milli-Grid |
| Accessory Type: | Strain Relief |
| Connector Type: | Milli-Grid |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Material: | High Temperature Thermoplastic |
| Component Type: | Strain Relief |
| Number of Contacts Loaded: | 44 |
| Part Aliases: | 0875691044 |
| SKU: | MOL87569-1044 |
87569-1044
Specifications
Detailed Description
Enhance the durability and functionality of your Milli-Grid connectors with our Strain Relief accessory. Designed for optimal performance, this component features a high temperature thermoplastic construction, ensuring reliability in demanding environments. With 44 contacts arranged in 2 rows, it provides secure connections for your applications. RoHS compliant and packaged for convenience, it's the perfect solution for maintaining the integrity of your connections. Upgrade your setup with this essential RJ Connector accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 50148-8000 | 2.50mm Pitch Mizu-P25 Crimp Terminal, 50148, Reel | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2024 | 515684 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about relocate production of the 87569 product series from Singapore to the Molex Malaysia production facility. | Download | |||


