| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87678-1001 |
| Series: | 87678 - Serial ATA |
| Amperage: | 1.5 A |
| Connector Type: | Serial ATA |
| Number of Contacts: | 22 |
| Number of Rows: | 1 |
| Mount Type: | Surface Mount |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Copper |
| Pitch: | 1.27 mm |
| Voltage: | 30 V |
| Orientation: | Vertical |
| Tail Length: | 3.45 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 22 |
| Mating Cycles: | 500 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.54 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 2.5 mm, .8 mm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Power and Signal Configuration: | 15 p - 7 s |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Surface Mount Compatible: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0876781001 |
| SKU: | MOL87678-1001 |
87678-1001
| Heilind Number: | MOL87678-1001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87678-1001 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
1.27mm Pitch Serial ATA Backplane Receptacle, Through Hole, Vertical, Extended Height, 0.76?m Gold (Au) Selective, 22 Circuits, Lead-Free
More >>Specifications
Detailed Description
Enhance your connectivity with our cutting-edge Serial ATA connector, designed for seamless integration in electronic devices. Boasting a high amperage of 1.5 A and 22 gold-plated contacts, this Surface Mount component guarantees efficient signal transmission. With a voltage rating of 30 V and operating temperature range of -40 to 105 °C, it ensures reliable performance in diverse environments. Featuring Through Hole termination with compliant pins, it offers easy installation on PCBs. Its vertical orientation, compact pitch of 1.27 mm, and single-row design optimize space utilization. Crafted from high-quality materials and compliant with RoHS standards, this connector is a sustainable and dependable choice for your PCB socket receptacle needs. With UL and CSA certifications, you can trust in its safety and quality. Whether for industrial, automotive, or consumer electronics applications, this connector delivers on both performance and reliability.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/31/2015 | GCM 10699704 - Tooling / Equipment Transfer. | Download | |||

