87701-1001

Heilind Number:MOL87701-1001
Manufacturer:Molex
Manufacturer Number:87701-1001
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

1.27mm Pitch Serial ATA Host Receptacle, Press-fit, Vertical, Standard Height, 0.76?m Gold (Au) Selective, 22 Circuits, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87701-1001
Series:87701 - Serial ATA
Amperage:1.5 A
Connector Type:Serial ATA
Number of Contacts:22
Number of Rows:2
Mount Type:Through Hole
Termination Method:Through Hole
Contact Material:Copper
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:1.27 mm
Voltage:30 V
Orientation:Vertical
Tail Length:3.45 mm
Packaging:Tray
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:22
Mating Cycles:500
PCB Locator:Yes
PCB Retention:With
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.54 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.52 mm, 2.03 mm
Supplier Product Group:PCB Socket Receptacles
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Power and Signal Configuration:15 p - 7 s
Glow Wire Capable:No
Lock to Mating Part:Yes
Surface Mount Compatible:No
Material Flammability Standard:94V-0
Part Aliases:0877011001
SKU:MOL87701-1001

Detailed Description

This Serial ATA connector, part of the 87701 series, is designed for reliable data transmission in electronic devices. With a through-hole mount type and 22 contacts arranged in 2 rows, it ensures secure PCB connectivity. Operating within a wide temperature range from -40°C to 105°C, it offers durability in various environments. The gold-plated contact mating area and tin-plated termination enhance signal integrity. Featuring UL and CSA certifications, along with RoHS compliance, it meets international quality standards. Its vertical orientation and polarized design simplify assembly, while the locking feature ensures a stable connection. Perfect for power and signal applications, this connector is a crucial component for efficient PCB connectivity.