| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87713-1001 |
| Series: | 87713 |
| Amperage: | 1.5 A |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 1.27 mm |
| SKU: | MOL87713-1001.Q |
87713-1001
Specifications
Detailed Description
Introducing our high-performance PCB Socket Receptacles, part of the 87713 series. These connectors are designed for seamless integration into your electronic assemblies, with a 1.27mm pitch for precise connectivity. Operating efficiently in temperatures ranging from -40°C to 105°C, they offer reliable performance in diverse environments. With a current rating of 1.5A and RoHS compliance, these connectors prioritize both functionality and environmental responsibility. Ideal for various applications, they ensure secure and efficient PCB connections. Trust in the quality and versatility of our PCB Socket Receptacles for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/02/2027 | 517592 - End of Life. LTB 8/24/26 LTS 11/24/26 | Download | |||
| 08/25/2025 | 516691 - Equipment Transfer, Production Transfer or Rearrangement. Molex Singapore is moving the machines to run SAS products at subcon as part of its business. no coo change as the subcon is located in Singapore | Download | |||

