| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87713-1006 |
| Series: | 87713 - Serial ATA |
| Amperage: | 1.5 A |
| Connector Type: | Serial ATA |
| Number of Contacts: | 22 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 1.27 mm |
| Voltage: | 30 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 22 |
| Mating Cycles: | 500 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.54 µm |
| Polarized to Mate: | Yes |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Power and Signal Configuration: | 15 p - 7 s |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0877131006 |
| SKU: | MOL87713-1006 |
87713-1006
| Heilind Number: | MOL87713-1006 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87713-1006 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
1.27mm Pitch Serial ATA Host Receptacle, Surface Mount, Vertical, Standard Height, with 1.05mm Plastic Locating Peg, 0.76?m Gold (Au) Selective Plating, with Kapton Tape, Tape on Reel Packaging, 22 Circuits, Lead-Free
More >>Specifications
Detailed Description
This high-performance Serial ATA connector from our 87713 series is designed for efficient signal transmission in electronic devices. With a 1.5A amperage and 30V voltage rating, it ensures reliable power delivery. Featuring 22 gold-plated contacts, it guarantees excellent conductivity. The connector, made of High Temperature Thermoplastic, is durable and can operate in a wide temperature range from -40°C to 105°C. Its surface mount termination method and vertical orientation make it easy to integrate into PCB assemblies. Certified by CSA and UL agencies, and RoHS compliant, it meets stringent quality and environmental standards. Perfect for board-to-board connections, this connector is ideal for various applications in the electronics industry.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/31/2015 | GCM 10699704 - Tooling / Equipment Transfer. | Download | |||

