| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87715-9002 |
| Color: | Black |
| Series: | 87715 - PCI Express |
| Amperage: | 1.1 A |
| Connector Type: | PCI Express |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 36 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | 1 mm |
| Voltage: | 50 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | Yes |
| Component Type: | Edgecard to PCB |
| Data Rate: | 8 Gb/s |
| Angle: | Vertical (Top Entry) |
| Tail Length: | 2.54 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 36 |
| Mating Cycles: | 50 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 1 mm |
| Electrical Model: | Yes |
| Power and Signal Configuration: | 36 s - 0 p |
| Edge Card Thickness: | 1.57 mm |
| Standards Met: | PCIe |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0877159002 |
| SKU: | MOL87715-9002 |
87715-9002
| Heilind Number: | MOL87715-9002 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87715-9002 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
1.00mm Pitch, PCI Express Connector, 36 Circuits, Nylon 4/6 Glass-filled, Black Housing, Phosphor Bronze, 0.38
More >>Specifications
Detailed Description
Discover the high-performance capabilities of our 87715-9002 Black PCI Express connector, engineered for seamless integration in your electronic devices. With a straight orientation and through-hole termination method, this connector ensures secure and reliable connectivity, meeting PCIe standards for optimal performance. Featuring 36 gold-plated contacts, it guarantees efficient data transmission at speeds of up to 8 Gb/s, while its thermoplastic housing and vertical orientation offer durability and space-saving benefits. UL and CSA certified, RoHS compliant, and lead-free process capable, this connector prioritizes safety and environmental responsibility. Perfect for edgecard to PCB applications, it is designed to withstand harsh operating conditions with a wide temperature range of -55 to 85 °C. Trust in the quality and versatility of this component for your connectivity needs in various industries.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/15/2014 | GCM 10619120 - Tooling / Equipment Transfer. | Download | |||

