| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87715-9005 |
| Color: | Black |
| Series: | 87715 - PCI Express |
| Amperage: | 1.1 A |
| Connector Type: | PCI Express |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 36 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | 1 mm |
| Voltage: | 50 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | Yes |
| Component Type: | Edgecard to PCB |
| Data Rate: | 8 Gb/s |
| Angle: | Vertical (Top Entry) |
| Tail Length: | 3 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 36 |
| Mating Cycles: | 50 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 2.4 mm |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 245 °C |
| Lead Free Process Capability: | WAVE |
| Termination Pitch: | 1 mm |
| Electrical Model: | Yes |
| Power and Signal Configuration: | 36 s - 0 p |
| Edge Card Thickness: | 1.57 mm |
| Standards Met: | PCIe |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0877159005 |
| SKU: | MOL87715-9005 |
87715-9005
| Heilind Number: | MOL87715-9005 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87715-9005 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
1.00mm Pitch, PCI Express Connector, 36 Circuits, Nylon 4/6 Glass-filled, Black Housing, Phosphor Bronze, 0.38
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance black PCI Express connector, part of the 87715 series. Designed for seamless integration, it boasts a straight body orientation and vertical angle entry for easy installation. With 36 gold-plated contacts, it ensures reliable signal transmission at up to 8 Gb/s data rates. The thermoplastic housing and phosphor bronze contacts guarantee durability, while meeting stringent standards for material flammability. Featuring through-hole termination and a 1 mm pitch, it offers secure PCB attachment with a tail length of 3 mm. UL and CSA certified, as well as RoHS compliant, this connector is suitable for a wide range of applications, even in harsh operating environments with a temperature range of -55 to 85°C. Upgrade your edgecard to PCB connections with this top-quality component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 55917-1010 | 2.00mm Pitch MicroClasp Wire-to-Board Header, Dual Row, Vertical, 10 Circuits, with PCB Locator | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/15/2014 | GCM 10619120 - Tooling / Equipment Transfer. | Download | |||


