87715-9205

Heilind Number:MOL87715-9205
Manufacturer:Molex
Manufacturer Number:87715-9205
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1.00mm Pitch, PCI Express Connector, 98 Circuits, Nylon 4/6 Glass-filled, Black Housing, Phosphor Bronze, 0.38µm Gold Soldertail, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87715-9205
Series:87715 - PCI Express
Amperage:1.1 A
Connector Type:PCI Express
Number of Contacts:98
Termination Method:Through Hole
Pitch:1 mm
Voltage:50 V AC/DC
Orientation:Vertical
Keying:Yes
Component Type:Edgecard to PCB
Data Rate:8 Gb/s
Angle:Vertical (Top Entry)
Tail Length:3 mm
Operating Temperature Range:-55 - 85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:98
Mating Cycles:50
PCB Locator:Yes
PCB Retention:Yes
Polarized to Mate:Yes
PCB Thickness (Recommended):2.4 mm
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:001
Termination Pitch:1 mm
Electrical Model:Yes
Power and Signal Configuration:98 s - 0 p
Edge Card Thickness:1.57 mm
Material Flammability Standard:94V-0
Part Aliases:0877159205
SKU:MOL87715-9205

Detailed Description

Experience high-speed connectivity with our cutting-edge PCI Express connector from the 87715 series. Designed for seamless integration, this connector boasts a robust construction with a vertical orientation and through-hole termination method. With 98 gold-plated contacts, it ensures optimal signal transmission at a blazing fast data rate of 8 Gb/s. Engineered for reliability, it offers a secure PCB-to-edgecard connection with features like PCB locator and retention. Certified for quality and compliance, including RoHS standards, it guarantees performance in a wide operating temperature range. Elevate your connectivity solutions with this essential component for modern electronic systems.