87715-9206

Heilind Number:MOL87715-9206
Manufacturer:Molex
Manufacturer Number:87715-9206
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

1.00mm Pitch, PCI Express Connector, 98 Circuits, Nylon 4/6 Glass-filled, Black Housing, Phosphor Bronze, 0.76µm Gold Soldertail, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87715-9206
Series:87715 - PCI Express
Amperage:1.1 A
Connector Type:PCI Express
Number of Contacts:98
Termination Method:Through Hole
Pitch:1 mm
Voltage:50 V AC/DC
Orientation:Vertical
Keying:Yes
Component Type:Edgecard to PCB
Data Rate:8 Gb/s
Angle:Vertical (Top Entry)
Tail Length:2.54 mm
Packaging:Tray
Operating Temperature Range:-55 - 85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:98
Mating Cycles:50
PCB Locator:Yes
PCB Retention:Yes
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:001
Termination Pitch:1 mm
Electrical Model:Yes
Power and Signal Configuration:98 s - 0 p
Edge Card Thickness:1.57 mm
Material Flammability Standard:94V-0
Part Aliases:0877159206
SKU:MOL87715-9206

Detailed Description

Enhance connectivity in your electronic setup with this high-performance PCI Express connector from our 87715 series. Designed for optimal power transmission, it features an amperage of 1.1 A and can handle up to 50 V AC/DC. With 98 contacts and a pitch of 1 mm, it ensures seamless data transfer at speeds of up to 8 Gb/s. The vertical orientation with keying mechanism offers easy installation, while its durable construction, compliant with RoHS standards, guarantees long-term reliability. Perfect for edgecard to PCB connections, this connector is a must-have for demanding industrial applications.