| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87715-9302 |
| Color: | Black |
| Series: | 87715 - PCI Express |
| Amperage: | 1.1 A |
| Connector Type: | PCI Express |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 164 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | 1 mm |
| Voltage: | 50 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | Yes |
| Component Type: | Edgecard to PCB |
| Data Rate: | 8 Gb/s |
| Angle: | Vertical (Top Entry) |
| Tail Length: | 2.54 mm |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 164 |
| Mating Cycles: | 50 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 1 mm |
| Electrical Model: | Yes |
| Power and Signal Configuration: | 164 s - 0 p |
| Edge Card Thickness: | 1.57 mm |
| Standards Met: | PCIe |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0877159302 |
| SKU: | MOL87715-9302 |
87715-9302
Specifications
Detailed Description
Enhance connectivity with our high-performance black PCI Express connector, designed for seamless integration in electronic systems. Engineered to PCIe standards with a straight body orientation and through-hole termination method, this connector boasts 164 gold-plated contacts for reliable data transmission at up to 8 Gb/s. Crafted from durable thermoplastic housing and featuring a vertical orientation for top entry, it ensures secure PCB mounting with a tail length of 2.54 mm. With UL and CSA agency certifications, as well as RoHS compliance, this edgecard connector guarantees quality and environmental responsibility. Ideal for applications requiring a pitch of 1 mm and operating temperatures ranging from -55°C to 85°C, it offers a power and signal configuration of 164 S - 0 P, making it an indispensable component in various electronic devices.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/14/2024 | 514114 - Change to Product. This notification is to inform you that Molex or (Molex Supplier) will be making one dimension 1.50 removed in sales drawing of the part(s) listed in this notice, No changes will be made to product as part of this change. | Download | |||
| 01/15/2014 | GCM 10619120 - Tooling / Equipment Transfer. | Download | |||

