| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87715-9305 |
| Color: | Black |
| Series: | 87715 - PCI Express |
| Amperage: | 1.1 A |
| Connector Type: | PCI Express |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 164 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | 1 mm |
| Voltage: | 50 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | Yes |
| Component Type: | Edgecard to PCB |
| Data Rate: | 8 Gb/s |
| Angle: | Vertical (Top Entry) |
| Tail Length: | 3 mm |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 164 |
| Mating Cycles: | 50 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 2.4 mm |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 1 mm |
| Electrical Model: | Yes |
| Power and Signal Configuration: | 164 s - 0 p |
| Edge Card Thickness: | 1.57 mm |
| Standards Met: | PCIe |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0877159305 |
| SKU: | MOL87715-9305 |
87715-9305
Specifications
Detailed Description
Elevate your connectivity with our cutting-edge Black PCI Express connector, designed to meet PCIe standards with a superior amperage of 1.1 A. Crafted from high-quality thermoplastic, this straight, through-hole connector boasts 164 gold-plated contacts for optimal signal transmission. Operating at a voltage of 50 V AC/DC and offering a data rate of 8 Gb/s, it ensures high performance in any application. Its vertical orientation with top entry and keying feature guarantees easy and secure installation, while its compliance with RoHS regulations reflects our commitment to environmental sustainability. Perfect for edgecard to PCB connections, this connector is a reliable solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/14/2024 | 514114 - Change to Product. This notification is to inform you that Molex or (Molex Supplier) will be making one dimension 1.50 removed in sales drawing of the part(s) listed in this notice, No changes will be made to product as part of this change. | Download | |||
| 01/15/2014 | GCM 10619120 - Tooling / Equipment Transfer. | Download | |||

