| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87752-0124 |
| Color: | Black |
| Series: | 87752 |
| Amperage: | 2 A |
| Number of Contacts: | 1 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Voltage: | 125 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 2.7 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 1 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Mated Height: | 4 mm |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0877520124 |
| SKU: | MOL87752-0124 |
87752-0124
| Heilind Number: | MOL87752-0124 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87752-0124 |
| Datasheet: | Test Summary |
| ECAD Model: |
Description:
2.00mm Pitch Header, Through Hole, Breakaway, Vertical, 1 Circuit, 2.50µm Tin (Sn) Plating, 4.00mm , PC Tail Length 2.70mm , Lead-Free
More >>Specifications
Detailed Description
Elevate your connectivity with our Black Vertical PCB Pin Header, offering a single 2A contact for seamless power transmission. Crafted with durable Nylon and Copper Alloy materials, this component ensures reliable performance in various applications. Featuring Through Hole termination and Tin plating, it guarantees secure and efficient soldering processes. With a voltage rating of 125V and operating temperature range, it's suitable for diverse electronic setups. RoHS compliant and lead-free, it meets international standards for environmental responsibility. Ideal for Board to Board and Wire to Board connections, this Pin Header is a must-have for your PCB assembly needs.

