87752-0404

Heilind Number:MOL87752-0404
Manufacturer:Molex
Manufacturer Number:87752-0404
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.00mm Pitch Header, Through Hole, Breakaway, Vertical, 4 Circuits, 2.50µm Tin (Sn) Plating, Mated Height 3.20mm , PC Tail Length 3.50mm , Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87752-0404
Color:Black
Series:87752
Amperage:2 A
Number of Contacts:4
Number of Rows:1
Termination Method:Through Hole
Contact Material:Copper Alloy
Pitch:2 mm
Voltage:125 V
Material:Nylon
Orientation:Vertical
Keying:No
Tail Length:3.5 mm
Packaging:Tray
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Number of Contacts Loaded:4
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:240 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):012
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Mated Height:3.2 mm
Stackable:No
Surface Mount Compatible:Yes
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0877520404
SKU:MOL87752-0404

Detailed Description

Easily connect components with this vertical through-hole PCB pin header. Featuring four contacts with a pitch of 2mm, it ensures secure and efficient board-to-board or wire-to-board connections. With a durable nylon construction and copper alloy contacts plated with tin, it offers reliable performance in various applications. Operating at 125V and 2A, it meets stringent industry standards for safety and performance. Ideal for use in electronic assemblies, it is surface mount compatible and RoHS compliant, making it a sustainable choice for your projects.