| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87752-0414 |
| Color: | Black |
| Series: | 87752 |
| Amperage: | 2 A |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3 mm |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 4 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Mated Height: | 3.7 mm |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0877520414 |
| SKU: | MOL87752-0414 |
87752-0414
Specifications
Detailed Description
Enhance your connectivity with this versatile black pin header, featuring a 2A amperage and 4 contacts for efficient power transmission. Crafted with durable copper alloy contacts and a sturdy nylon body, it ensures reliable performance. The through-hole termination method and 2mm pitch make installation a breeze, while its 125V voltage rating guarantees compatibility with a range of devices. With a temperature range of up to 260°C and tin plating for superior conductivity, this vertical orientation header is ideal for various PCB applications. Its compact design, tray packaging, and wave solder process capability further streamline assembly, making it a must-have component for your electronic projects. Rest assured of its quality and compliance with industry standards, offering peace of mind in every connection. Elevate your designs with this essential board-to-board and wire-to-board connector, perfect for professional and DIY electronics alike.

