87752-0424

Heilind Number:MOL87752-0424
Manufacturer:Molex
Manufacturer Number:87752-0424
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.00mm Pitch Header, Through Hole, Breakaway, Vertical, 4 Circuits, 2.50µm Tin (Sn) Plating, 4.00mm , PC Tail Length 2.70mm , Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87752-0424
Color:Black
Series:87752
Amperage:2 A
Number of Contacts:4
Number of Rows:1
Termination Method:Through Hole
Contact Material:Copper Alloy
Pitch:2 mm
Voltage:125 V
Material:Nylon
Orientation:Vertical
Keying:No
Tail Length:2.7 mm
Packaging:Tray
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Number of Contacts Loaded:4
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:003
Termination Pitch:2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Mated Height:4 mm
Stackable:No
Surface Mount Compatible:Yes
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0877520424
SKU:MOL87752-0424

Detailed Description

Enhance your electronic connections with our Board to Board and Wire to Board Connector System, designed for seamless integration in PCB assemblies. Crafted with durable materials including Copper Alloy contacts and Nylon housing, this vertical connector boasts a pitch of 2mm and supports an amperage of 2A at 125V. With a through-hole termination method and tin plating, it ensures reliable conductivity and soldering compatibility. Featuring 4 contacts in a single row, it offers easy installation on 1.6mm thick PCBs. RoHS compliant and suitable for lead-free processes, this connector is a dependable choice for various electronic applications. Its compact design, with a tail length of 2.7mm, allows for efficient PCB layout without sacrificing performance. Trust in its quality construction for secure and efficient board-level connections.