| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87752-0714 |
| Color: | Black |
| Series: | 87752 |
| Amperage: | 2 A |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 7 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Mated Height: | 3.7 mm |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0877520714 |
| SKU: | MOL87752-0714 |
87752-0714
| Heilind Number: | MOL87752-0714 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87752-0714 |
| Datasheet: | Test Summary |
| ECAD Model: |
Description:
2.00mm Pitch Header, Through Hole, Breakaway, Vertical, 7 Circuits, 2.50µm Tin (Sn) Plating, Mated Height 3.70mm , PC Tail Length 3.00mm , Lead-Free
More >>Specifications
Detailed Description
Elevate your connectivity with our Board to Board and Wire to Board connector system, designed for optimal performance in PCB applications. Crafted with precision, these black connectors feature a vertical orientation and through-hole termination method, ensuring secure and reliable contact. With seven copper alloy contacts loaded in a single row at a 2mm pitch, they offer efficient power delivery at up to 125V and 2A. The nylon construction and tin plating on the contact mating area guarantee durability and smooth signal transmission. RoHS compliant and lead-free process capable, these connectors are not only high-performing but also environmentally friendly. Perfect for a range of electronic devices, from computers to industrial machinery, they are the essential link in your circuitry setup. Explore the possibilities with our PCB Pin Headers.

