| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87752-1121 |
| Color: | Black |
| Series: | 87752 |
| Amperage: | 2 A |
| Number of Contacts: | 11 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 2.7 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .051 µm |
| Number of Contacts Loaded: | 11 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Mated Height: | 4 mm |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0877521121 |
| SKU: | MOL87752-1121 |
87752-1121
| Heilind Number: | MOL87752-1121 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87752-1121 |
| Datasheet: | Test Summary |
| ECAD Model: |
Description:
2.00mm Pitch Header, Through Hole, Breakaway, Vertical, 11 Circuits, 0.50µm Tin (Sn) Plating, Mated Height 4.00mm , PC Tail Length 2.70mm , Lead-Free
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical PCB Pin Header, designed for seamless integration in various electronic applications. With 11 contacts and a 2mm pitch, this black nylon header ensures reliable performance, even in demanding environments. Featuring through-hole termination and gold-plated copper alloy contacts, it guarantees efficient signal transmission at 125V and 2A. Its compact, space-saving design, with a 2.7mm tail length and 1.6mm PCB thickness, makes it ideal for tight installations. RoHS compliant and lead-free process capable, this header aligns with modern environmental standards. Whether for board-to-board or wire-to-board connections, its versatility and durability make it a must-have component for your projects.

