| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87752-1224 |
| Color: | Black |
| Series: | 87752 |
| Amperage: | 2 A |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 2.7 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 12 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Mated Height: | 4 mm |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0877521224 |
| SKU: | MOL87752-1224 |
87752-1224
| Heilind Number: | MOL87752-1224 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87752-1224 |
| Datasheet: | Test Summary |
| ECAD Model: |
Description:
2.00mm Pitch Header, Through Hole, Breakaway, Vertical, 12 Circuits, 2.50µm Tin (Sn) Plating, 4.00mm , PC Tail Length 2.70mm , Lead-Free
More >>Specifications
Detailed Description
Enhance your electronic connections with our Vertical PCB Pin Header, featuring 12 contacts and a sturdy nylon construction in sleek black. With a 2A amperage and 125V voltage rating, it ensures reliable performance. The through-hole termination method and copper alloy contacts guarantee secure connectivity, while the tin plating on the mating area ensures optimal conductivity. Its compact design, with a pitch of 2mm, makes it ideal for various PCB applications. RoHS compliant and lead-free process capable, this connector is environmentally friendly. Perfect for board-to-board or wire-to-board connections, it offers durability and efficiency in electronic assemblies.

