87752-1514

Heilind Number:MOL87752-1514
Manufacturer:Molex
Manufacturer Number:87752-1514
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Milli-Grid Header, Through Hole, Breakaway, Vertical, 15 Circuits, 2.50µm Tin (Sn) Plating, Mated Height 3.70mm, PC Tail Length 3.00mm, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87752-1514
Color:Black
Series:87752
Amperage:2 A
Number of Contacts:15
Number of Rows:1
Termination Method:Through Hole
Contact Material:Copper Alloy
Pitch:2 mm
Voltage:125 V
Material:Nylon
Orientation:Vertical
Keying:No
Tail Length:3 mm
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Number of Contacts Loaded:15
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:003
Termination Pitch:2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Mated Height:3.7 mm
Stackable:No
Surface Mount Compatible:Yes
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0877521514
SKU:MOL87752-1514

Detailed Description

Elevate your connectivity with our Vertical Board to Board and Wire to Board Connector System. Featuring a sleek black design with 15 contacts loaded in a single row, this component offers unparalleled performance. Crafted from durable nylon and copper alloy, it ensures reliable power transmission at 125 volts and 2 amps. With a termination pitch of 2mm, this connector is ideal for through-hole installation on PCBs with a thickness of 1.6mm. Its tin-plated contact termination guarantees optimal conductivity, even in harsh environments. RoHS compliant and lead-free process capable, it meets the highest industry standards for environmental responsibility. Suitable for a variety of applications, from consumer electronics to industrial machinery, this connector is a versatile and essential component for your projects.