| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87752-1821 |
| Color: | Black |
| Series: | 87752 |
| Amperage: | 2 A |
| Number of Contacts: | 18 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 2.7 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .051 µm |
| Number of Contacts Loaded: | 18 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Mated Height: | 4 mm |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0877521821 |
| SKU: | MOL87752-1821 |
87752-1821
| Heilind Number: | MOL87752-1821 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87752-1821 |
| Datasheet: | Test Summary |
| ECAD Model: |
Description:
2.00mm Pitch Header, Through Hole, Breakaway, Vertical, 18 Circuits, 0.50µm Tin (Sn) Plating, Mated Height 4.00mm , PC Tail Length 2.70mm , Lead-Free
More >>Specifications
Detailed Description
Easily connect components on your PCB with this vertical board-to-board and wire-to-board connector. Featuring 18 contacts in a single row, it ensures efficient power and data transmission with a 2A amperage and 125V voltage. Constructed with durable materials including a copper alloy contact material and nylon housing, it offers reliable performance. The gold-plated contact mating area and tin termination plating guarantee excellent conductivity, while the through-hole termination method and 2mm pitch provide secure and stable assembly. With RoHS compliance and lead-free process capability, it meets environmental standards. Ideal for various electronic applications, this connector is a versatile solution for your connectivity needs.

