87752-1824

Heilind Number:MOL87752-1824
Manufacturer:Molex
Manufacturer Number:87752-1824
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Milli-Grid Header, Through Hole, Breakaway, Vertical, 18 Circuits, 2.50µm Tin (Sn) Plating, Mated Height 4.00mm, PC Tail Length 2.70mm, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87752-1824
Color:Black
Series:87752
Amperage:2 A
Number of Contacts:18
Number of Rows:1
Termination Method:Through Hole
Contact Material:Copper Alloy
Pitch:2 mm
Voltage:125 V
Material:Nylon
Orientation:Vertical
Keying:No
Tail Length:2.7 mm
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Number of Contacts Loaded:18
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:003
Termination Pitch:2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Mated Height:4 mm
Stackable:No
Surface Mount Compatible:Yes
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0877521824
SKU:MOL87752-1824

Detailed Description

Elevate your connectivity with our black Board to Board/ Wire to Board connector, featuring 18 contacts in a single row. Designed for through-hole termination, this high-performance component boasts a 2A amperage and 125V voltage rating. Crafted with durable nylon and copper alloy materials, it ensures reliable conductivity in vertical orientation. With a pitch of 2mm and tin plating on contact mating areas, it guarantees secure and efficient PCB connections. RoHS compliant and suitable for lead-free processes, this connector is a versatile and essential solution for your electronic assembly needs.