87752-2014

Heilind Number:MOL87752-2014
Manufacturer:Molex
Manufacturer Number:87752-2014
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Milli-Grid Header, Through Hole, Breakaway, Vertical, 20 Circuits, 2.50µm Tin (Sn) Plating, Mated Height 3.70mm, PC Tail Length 3.00mm, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87752-2014
Color:Black
Series:87752
Amperage:2 A
Number of Contacts:20
Number of Rows:1
Termination Method:Through Hole
Contact Material:Copper Alloy
Pitch:2 mm
Voltage:125 V
Material:Nylon
Orientation:Vertical
Keying:No
Tail Length:3 mm
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Number of Contacts Loaded:20
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:003
Termination Pitch:2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Mated Height:3.7 mm
Stackable:No
Surface Mount Compatible:Yes
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0877522014
SKU:MOL87752-2014

Detailed Description

Enhance your electronic connections with this vertical PCB pin header. Designed for seamless through-hole installation, it features 20 contacts in a single row with a 2mm pitch, ensuring reliable performance. Made of durable nylon with copper alloy contacts plated in tin, it offers a voltage rating of 125V and an amperage of 2A. With a tail length of 3mm and operating temperature range, it provides versatility in various applications. RoHS compliant and surface mount compatible, this black connector is a dependable choice for your board-to-board or wire-to-board connections. Its compact design, with a mated height of 3.7mm, makes it an ideal solution for space-constrained setups. Additionally, its breakaway feature allows for easy customization, while its stackable and shrouded design ensures secure connections. Trust in its UL agency certification and lead-free process capability for quality assurance. Perfect for your PCB assembly needs, this connector is a valuable addition to your inventory.