87752-2224

Heilind Number:MOL87752-2224
Manufacturer:Molex
Manufacturer Number:87752-2224
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Milli-Grid Header, Through Hole, Breakaway, Vertical, 22 Circuits, 2.50µm Tin (Sn) Plating, Mated Height 4.00mm, PC Tail Length 2.70mm, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87752-2224
Color:Black
Series:87752
Amperage:2 A
Number of Contacts:22
Number of Rows:1
Termination Method:Through Hole
Contact Material:Copper Alloy
Pitch:2 mm
Voltage:125 V
Material:Nylon
Orientation:Vertical
Keying:No
Tail Length:2.7 mm
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Number of Contacts Loaded:22
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:003
Termination Pitch:2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Mated Height:4 mm
Stackable:No
Surface Mount Compatible:Yes
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0877522224
SKU:MOL87752-2224

Detailed Description

This black PCB pin header is designed for high-performance connectivity, featuring 22 contacts in a single row with through-hole termination for secure attachment. Crafted from durable copper alloy with a nylon housing, it offers reliable operation in various applications. With a 2mm pitch and 125V voltage rating, it ensures efficient power transmission. The tin-plated contact mating area and lead-free solder process capability guarantee optimal performance and environmental compliance. Its compact vertical orientation and 1.6mm PCB thickness compatibility make it ideal for space-constrained setups. Suitable for board-to-board or wire-to-board connections, this header is a versatile solution for electronic assemblies.