87752-2424

Heilind Number:MOL87752-2424
Manufacturer:Molex
Manufacturer Number:87752-2424
Datasheet:Test Summary
ECAD Model:
3D Model

Description:

2.00mm Pitch Header, Through Hole, Breakaway, Vertical, 24 Circuits, 2.50µm Tin (Sn) Plating, 4.00mm , PC Tail Length 2.70mm , Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87752-2424
Color:Black
Series:87752
Amperage:2 A
Number of Contacts:24
Number of Rows:1
Termination Method:Through Hole
Contact Material:Copper Alloy
Pitch:2 mm
Voltage:125 V
Material:Nylon
Orientation:Vertical
Keying:No
Tail Length:2.7 mm
Packaging:Tray
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Number of Contacts Loaded:24
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:003
Termination Pitch:2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Mated Height:4 mm
Stackable:No
Surface Mount Compatible:Yes
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0877522424
SKU:MOL87752-2424

Detailed Description

Easily connect various components on your PCB with this versatile black Board to Board/Wire to Board connector. Featuring 24 contacts in a single row, it offers reliable performance with a current rating of 2 A and voltage capacity of 125 V. The through-hole termination method ensures secure attachment, while the copper alloy contacts with tin plating guarantee efficient signal transmission. Made of durable nylon material, this vertical connector has a pitch of 2 mm and is suitable for use in a wide range of applications. With a tray packaging for convenience, it is also surface mount compatible and RoHS compliant for environmentally friendly use. Perfect for your electronic projects, this connector is a must-have for any PCB assembly.