87754-0462

Heilind Number:MOL87754-0462
Manufacturer:Molex
Manufacturer Number:87754-0462
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.00mm Pitch Header, Breakaway, Right Angle, Through Hole, Vertical, 5 Circuits, Tin (Sn) Overall Plating, Tray Packaging, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87754-0462
Color:Black
Series:87754 - Milli-Grid
Amperage:2 A
Connector Type:Milli-Grid
Number of Contacts:4
Number of Rows:1
Termination Method:Through Hole
Contact Material:Copper Alloy
Body Orientation:Right Angle
Pitch:2 mm
Voltage:125 V
Material:Nylon
Orientation:Right Angle
Keying:No
Tail Length:3 mm
Packaging:Tray
Operating Temperature Range:-55 - 105 °C
Contact Mating Area Plating:Tin over Nickel
Contact Mating Area Plating Thickness:2.54 µm
Number of Contacts Loaded:4
Mating Cycles:100
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board
UL Agency Certification:E29179
Contact Termination Plating:Tin over Nickel
Maximum Solder Process Temperature:250 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Mated Height:7.2 mm
Stackable:No
Surface Mount Compatible:Yes
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0877540462
SKU:MOL87754-0462

Detailed Description

Easily connect components on your PCB with our Milli-Grid 87754 series Right Angle connector. Featuring a black nylon body and through-hole termination, this connector is durable and secure for a variety of applications. With a pitch of 2mm, it offers efficient power delivery at up to 125V and 2A. The tin over nickel contact plating ensures reliable conductivity, while the RoHS compliance guarantees environmental responsibility. Suitable for wave soldering with a maximum temperature of 250°C, this connector is a versatile and dependable choice for your electronic projects.